Phoenix Contact 2878641

Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878641
$ 816.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2878641.

Electro Sonic

Datasheet8 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
Phoenix Contact2703981
PLC Digital DC I/O Module ON to OFF=1.2 ms - IL ETH BK DI8 DO4 2TX-PAC
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2861302
Analog Input Terminal, 2 I/P, 24Vdc Rohs Compliant: Yes |Phoenix Contact 2861302
Phoenix Contact2700973
Controller; inline; ILC 131; 1 RJ45 Ethernet; 8inputs; 4out at 24VDC; IEC 61131
Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Phoenix Contact 2878641 provided by its distributors.

Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878641
2878641 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
Terminal Block Interface Modules IB IL AI 4/EF- 2MBD-PAC
INPUT MODULE;4 - ANALOG INPUTS;24VDC;DIN RAIL;SPRING TERMINAL
Phoenix Contact Analoge module IB - 2878641
Inline, Analog input terminal, Analog inputs: 4, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-, 3-, 4-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG