Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2861302

2861302 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
$ 378.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2861302.

JRH Electronics

Datasheet8 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+254%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2863944
INLINE MODULAR 2 CHANNEL ANALOG OUTPUT MODULE VOLTAGE/CURRENT, 12 BIT | Phoenix Contact 2863944
Phoenix Contact2862217
2862217 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
Phoenix Contact2861328
Terminal Block Connector; DIN Rail; Inline Anaolog; 2 Pos; Acc plug; Labeling field
Configurable safety system PNOZmulti expansion module Communication module INTERBUS.
Configurable safety system PNOZmulti expansion module Communication module PROFIBUS.
773810 Configurable safety system PNOZmulti expansion module safe monitoring of 2 axes.

Descriptions

Descriptions of Phoenix Contact 2861302 provided by its distributors.

2861302 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
Phoenix,Analog module,IBILAI2/SF-PAC,Phoenix Contact PLCExtension modules PLCExtension modules, IB IL AI 2/SF-PACseries, Analog input
Inline, Analog input terminal, Analog inputs: 2, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
The Phoenix Contact IB IL AI 2/SF-PAC is an Inline analog input terminal module designed for industrial automation and process control applications. This compact DIN-rail mountable module provides two analog input channels capable of measuring both voltage and current signals in unipolar and bipolar configurations. It supports multiple input ranges including 0-10 V, ±10 V, 0-20 mA, 4-20 mA, and ±20 mA using 2-conductor connection technology. The module integrates seamlessly into Phoenix Contact's Inline modular I/O system with a local bus transmission speed of 500 kbps and offers IP20 degree of protection. The device includes an Inline connector and labeling field for easy identification and wiring. With its 15-bit resolution and configurable input filtering, the module delivers precise analog signal acquisition for demanding industrial environments. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. KG Item Type Name: Analog Input Terminal Module Product Family / Series: Inline Model Number: IB IL AI 2/SF-PAC Order Number: 2861302 Product Specifications analog_inputs: 2 voltage_input_ranges: 0-10 V, -10 V to +10 V current_input_ranges: 0-20 mA, 4-20 mA, -20 mA to +20 mA connection_technology: 2-conductor transmission_speed: 500 kbps resolution: 15 bits operating_temperature: -25 to 55 °C degree_of_protection: IP20 mounting_type: DIN Rail Additional Details Included Accessories: Inline connector and labeling field Measurements Weight: 10 g Dimensions: 12.2 x 136.8 x 71.5 mm (W x H x D)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG