Omron ZEN-10C1AR-A-V2

Controller, Cpu, 6 Inputs And 4 Outputs, AC Input, Relay Output, AC Power Supply
$ 296.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C1AR-A-V2.

Farnell

Datasheet35 pages17 years ago

element14

SOS electronic

Master Electronics

element14 APAC

Supply Chain

Introduction Date2011-02-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
Crouzet88974143
CONTROLLER, PLC, SUP-V 100-240AC,6 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
Phoenix Contact2701027
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20
Phoenix Contact2701043
CONTROLLER, PLC, SUP-V 24DC, 92MA, 6 DIGITAL IN, 4 RELAY OUT, DIN RAIL MNT, IP20

Descriptions

Descriptions of Omron ZEN-10C1AR-A-V2 provided by its distributors.

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 100-240VAC, 6 IN, 4 OUT; Product Range: -; Relay Mounting: DIN Rail; Available until stocks are exhausted
Programmable Logic Controller For Use With:ZEN series logic controllers; Mounting Type:DIN Rail/ Bolt-on; Output Type:Relay; Signal Input Type:100-240VAC; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
Programmable Logic Controller-Plc-Lc Relay, Lcd, 10I/O, 12Vdc; Núm. De Entradas Digitales:6; Núm. De Salidas Digitales:4; Para Usar Con:Controladores Lógicos De La Serie Zen; Señal De Entrada, Tipo:100-240Vac |Omron Industrial Automation ZEN-10C1AR-A-V2
Digital Inputs = 6 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Number of High Speed Counters = 8 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. VAC = 85 / Operating Voltage Max. VAC = 264 / Load Current A = 8 / Baud Rate Max. Kbps = 19.2 / Programming Language Used = Ladder Diagram (LD) / Communication Interface Type = RS-485 / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN10C1AR-AV2
  • ZEN10C1ARAV2