Omron ZEN-10C3AR-A-V2

Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
$ 321.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C3AR-A-V2.

element14 APAC

Datasheet35 pages17 years ago

Master Electronics

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE

Descriptions

Descriptions of Omron ZEN-10C3AR-A-V2 provided by its distributors.

Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 100-240VAC, LCD DISPLAY, NON-EXPANDABLE
PLC Controllers ZEN-10C4DR-D-V DR-D-V2
PLC, 6 INPUT, 4 RELAY OUTPUT, 100 - 240V;
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
OMRON ZEN-10C3AR-A-V2 Programmable Relay,100-240VAC
Programmable relay, 100-240 VAC supply, 6x 100-240 VAC inputs, 4x relay outputs 5A, RTC, LCD display,unexpandable
ZEN10C3ARAV2, Omron Automation
AC 6IN 4RYOUT ECONOMY ZEN10C3ARAV2
CONTROL LOG 6 IN 4 OUT 100-240V
Programmable Controller Relay; Product Range:-; External Depth:44Mm; External Height:80Mm; External Width:70Mm; No. Of Inputs:6Inputs; No. Of Outputs:4Outputs; Signal Input Type:100-240Vac; Supply Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C3AR-A-V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN10C3ARAV2