Phoenix Contact 2863915

2863915 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
$ 1,071.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2863915.

Electro Sonic

Datasheet6 pages11 years ago
Datasheet7 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-38.24%

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
Phoenix Contact2703981
2703981 Phoenix Contact Fieldbus, decentr. periphery - communication module
Phoenix Contact2861302
Analog Input Terminal, 2 I/P, 24Vdc Rohs Compliant: Yes |Phoenix Contact 2861302
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2700973
Controller; inline; ILC 131; 1 RJ45 Ethernet; 8inputs; 4out at 24VDC; IEC 61131
Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Phoenix Contact 2863915 provided by its distributors.

2863915 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
Inline analog input terminal, complete with accessories (connector and marking field), 8 channels, RTD (resistance temperature detector), 2-, 3-conductor connection technology
Module Type = Temperature Input Module / Analogue Inputs = 8 / Input Type = RTD / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 49 / Height mm = 137 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG