Phoenix Contact 2853763

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
$ 2.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2853763.

IHS

Datasheet24 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-9.02%

CAD Models

Download Phoenix Contact 2853763 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact2853750
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
Phoenix Contact2915229
TERMINAL BLOCK;HEADER;MALE PINS;SHROUDED;3 POS;0.197" (5.00MM) PITCH;16A;300V
Phoenix Contact2915216
TERMINAL BLOCK;HEADER;MALE PINS;SHROUDED;3 POS;0.197" (5.00MM) PITCH;16A;300V
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
TE Connectivity284040-3
Conn Terminal Block PL 3 POS 5mm Solder ST Thru-Hole 15A/Contact
TE Connectivity1986300-3
Conn Terminal Block PL 3 POS 5mm Screw ST Cable Mount 16A/Contact

Descriptions

Descriptions of Phoenix Contact 2853763 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
Pluggable Terminal Blocks 3 Pos 5mm pitch Thro ugh Hole Header
HEADER, MSTBO 2, 5/ 3-G1R KMGY; Enclosure Type:Modular; SVHC:No SVHC (20-Jun-2013)
MSTBO2,5/3-G1RKMGY,PCB,Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole
Header, Pitch: 5 mm, Number of positions: 3, Color: gray, Assembly: Soldering
Phoenix Contact Printplaat-basiselementen MSTBO 2,5/ 3-G1R KMGY - 2853763
MSTBO2,5/3-G1RKMGY,PCB,,(2 ) 1 3pin
HEADER, MSTBO 2, 5/ 3-G1R KMGY; Enclosure Type: Modular; External Height - Metric: -; External Width - Metric: -; External Depth - Metric: -; Enclosure Material: -; Body Colour: Grey; IP Rating: -; NEMA Rating: -; External Heigh

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG