Phoenix Contact 2853750

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2853750.

IHS

Datasheet24 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-44.58%

CAD Models

Download Phoenix Contact 2853750 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact2853763
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
Phoenix Contact2915229
TERMINAL BLOCK;HEADER;MALE PINS;SHROUDED;3 POS;0.197" (5.00MM) PITCH;16A;300V
Phoenix Contact2915216
TERMINAL BLOCK;HEADER;MALE PINS;SHROUDED;3 POS;0.197" (5.00MM) PITCH;16A;300V
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
TE Connectivity284040-3
Conn Terminal Block PL 3 POS 5mm Solder ST Thru-Hole 15A/Contact
TE Connectivity282830-3
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact

Descriptions

Descriptions of Phoenix Contact 2853750 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 3 position; 12A; 400V; Solder
Pluggable Terminal Blocks 3 Pos 5mm pitch Thro ugh Hole Header
HEADER, MSTBO 2, 5/ 3-G1L KMGY; Enclosure Type:Modular; SVHC:No SVHC (19-Dec-2012) ;RoHS Compliant: Yes
Phoenix Contact Printplaat-basiselementen MSTBO 2,5/ 3-G1L KMGY - 2853750
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Thru-Hole
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 3, Color: gray, Assembly: Soldering
MSTBO2,5/3-G1LKMGY,PCB,,(2 ) 1 3pin
HEADER, MSTBO 2, 5/ 3-G1L KMGY; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: -; Wire Connection Method: -; Rated Current: 12A; Rated Voltage: 320V; Block Orientatio

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG