Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986300-3

Conn Terminal Block PL 3 POS 5mm Screw ST Cable Mount 16A/Contact
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986300-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

Factory Futures

Sager Electronics

CAD Models

Download TE Connectivity 1986300-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Phoenix Contact1934874
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity284040-3
Conn Terminal Block PL 3 POS 5mm Solder ST Thru-Hole 15A/Contact
TE Connectivity1776252-3
Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1754465
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV

Descriptions

Descriptions of TE Connectivity 1986300-3 provided by its distributors.

Conn Terminal Block PL 3 POS 5mm Screw ST Cable Mount 16A/Contact
PLUG, 5.0MM, 16A, FRONT, 3WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:3; Wire Size (AWG):24 to 14 AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Wire Size Range (AWG):24-14
PLUG 5.0MM GN SWS & WE SAME SIDE 3P; Pitch Spacing:5mm; No. of Positions:3Ways; Wire Size (AWG):24AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Wire Size AWG Max:14AWG; Wire Size AWG Min:24AWG
Special Order: Plug, 5.0mm, Gn, Sws & WE same side, 3p Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 1986300-3 | Internal Number: 1986300-3 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986300-3 .
  • 1986300-3.