Descriptions of Phoenix Contact 2771007 provided by its distributors.
Modular Terminal Block, 76A, 16mm2, 2 Deck(s)
UKKB 10/2 5 Double-level terminal block
Conn Modular Terminal Blocks F 4 POS Screw ST 76A
FEED THROUGH TRM BLK, UKKB SERIES,500V,57A, SCREW TERM, GREY, DOUBLE LEVEL
DIN Rail Terminal Blocks UKKB 10/2.5
Phoenix Contact Twee-etageklem UKKB 10/2,5 - 2771007
TB; Screw connection; Width:10.2mm; grey
UKKB10/2,5, , UKKB 10/2.5, , , , 57A
CONN TERM BLK FEED THROUGH GRAY
Double-level terminal block, nom. voltage: 500 V, nominal current: 57 A, connection method: Screw connection, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², connection method: Screw connection, 2nd level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray