Phoenix Contact 2718196

Terminal Block Connector; Sensor/Actuator; Screw; 4 Lvl; 6; Gray; 24-12 AWG; 24 A; 250 V
$ 11.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2718196.

IHS

Datasheet33 pages3 years ago

Newark

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1782300000
Conn Modular Terminal Block 6 POS ST T DIN Rail 15A
Weidmuller1782320000
Conn Modular Terminal Block 6 POS ST T DIN Rail 15A
Weidmuller1782330000
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1782330000
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 2718196 provided by its distributors.

Terminal Block Connector; Sensor/Actuator; Screw; 4 Lvl; 6; Gray; 24-12 AWG; 24 A; 250 V
Conn Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
TERMINAL BLOCK, DIN RAIL, 6POS, 12AWG; No. of Positions: 6Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 250V; No. of Levels: 4; Product Range: VIOK; SVHC: Lead (15-Jan-2019); Connector Mounting: DIN Rail Mount; Connector Type: Terminal Block, DIN Rail
Sensor/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 3rd and 4th level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 2718196 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2718196 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2718196..