Weidmuller 1782330000

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1782330000
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1782330000.

IHS

Datasheet117 pages22 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-41.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1782300000
Conn Modular Terminal Block 6 POS ST T DIN Rail 15A
Weidmuller1782310000
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1782310000
Phoenix Contact2718196
Terminal Block Connector; Sensor/Actuator; Screw; 4 Lvl; 6; Gray; 24-12 AWG; 24 A; 250 V
Weidmuller1782320000
Conn Modular Terminal Block 6 POS ST T DIN Rail 15A
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1782330000 provided by its distributors.

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1782330000
Modular Terminal Block, 15A, 2.5mm2, 3 Row(s), 3 Deck(s)
Conn Modular Terminal Block 6 POS ST T DIN Rail 15A
ZDLD 2.5-2VN BL. Z terminal with tension spring connection, Multi-tier modular terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Blue GTIN (EAN): 4032248176557
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 20 / Voltage Rating V = 400 / Number of Levels = 3 / Terminal Block Colour = Blue / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER