Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1727777

Phoenix Contact MK3DS1/6-3.81 PCB Terminal Block, 6 Pos, 3.81mm Pitch, TH, Screw, Green
$ 16.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727777.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1727777 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1705582
Phoenix Contact MKDSD 1.5/6-3.81 PCB Terminal Block 6-Pin 3.81mm Pitch TH Screw Green
Phoenix Contact1827460
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact5431220
Terminal Block Shrouded Header; BCH-381H-6 GY; 160V; 8A; 6 position
Weidmuller1825830000
Weidmuller PCB Terminal Block LSF Series, 6-Pos, 3.81mm Pitch, SMD
Weidmuller1824660000
Conn Terminal Block 6 POS 3.81mm Solder RA Thru-Hole 10A Tube

Descriptions

Descriptions of Phoenix Contact 1727777 provided by its distributors.

Phoenix Contact MK3DS1/6-3.81 PCB Terminal Block, 6 Pos, 3.81mm Pitch, TH, Screw, Green
Barrier Strip Terminal Block, 8A, 1mm2, 3 Row(s), 3 Deck(s)
Conn PC Terminal Block 18 POS 3.81mm Solder ST Thru-Hole 8A
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm2, number of potentials: 18, number of rows: 3, number of positions per row: 6, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG