Phoenix Contact 2715966

Terminal Block Connector Sensor/actuator Screw 3 Lvl 3 Gray 24-12 AWG 24 A 250 V
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2715966.

IHS

Datasheet38 pages3 years ago

Newark

Electro Sonic

TodayComponents

element14

Inventory History

3 month trend:
+6.34%

Alternate Parts

Price @ 1000
$ 6.19
$ 7.89
Stock
12,681
13,329
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
4
4
Number of Rows
6
3
Mount
Screw
DIN Rail, Screw
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1783820000
Conn Feed-Through Terminal Block 6 POS Screw Cable Mount
Phoenix Contact3031830
Installation ground terminal block; Spring-cage - STI 2; 5-PE/L/L - 3031830
Weidmuller1924450000
Modular Terminal Block, 1 Row(s), 1 Deck(s)
Weidmuller1024700000
Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A

Descriptions

Descriptions of Phoenix Contact 2715966 provided by its distributors.

TERMINAL BLOCK CONNECTOR SENSOR/ACTUATOR SCREW 3 LVL 3 GRAY 24-12 AWG 24 A 250 V
Sensor/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A
Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Sensor Terminal Block 15A 300V - DIK15
Sensor/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 250 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = NR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2715966 DIK1.5
  • 2715966DIK1.5