Weidmuller 1783820000

Conn Feed-Through Terminal Block 6 POS Screw Cable Mount
$ 4.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1783820000.

IHS

Datasheet3 pages17 years ago

JRH Electronics

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+4.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact2715966
TERMINAL BLOCK CONNECTOR SENSOR/ACTUATOR SCREW 3 LVL 3 GRAY 24-12 AWG 24 A 250 V
Weidmuller1024700000
Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A
Weidmuller1024780000
Through terminal block, screw connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, blue, 1024780000
Weidmuller1924450000
Modular Terminal Block, 1 Row(s), 1 Deck(s)
Phoenix Contact3031830
Installation ground terminal block; Spring-cage - STI 2; 5-PE/L/L - 3031830

Descriptions

Descriptions of Weidmuller 1783820000 provided by its distributors.

Conn Feed-Through Terminal Block 6 POS Screw Cable Mount
Initiator/actuator terminal, Screw connection, 2.5 mm², 250 V, 24 A, Number of connections: 4, Number of potentials per tier: 1, dark beige DLI 2.5 DB
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
DLI 2.5 DB. Initiator/actuator terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4032248211494
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:250V; No. Of Levels:3 Rohs Compliant: Yes |Weidmuller 1783820000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1783820000.