Phoenix Contact 2716059

Sensor/actuator terminal block, 24 A, 250 V, 2716059, DIK 1, 5 BU
$ 7.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2716059.

Electro Sonic

Datasheet18 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Alternate Parts

Price @ 1000
$ 7.89
$ 6.19
Stock
13,329
12,587
Authorized Distributors
4
6
Gender
-
-
Pitch
-
-
Number of Positions
4
4
Number of Rows
3
6
Mount
DIN Rail, Screw
Screw
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2716059 provided by its distributors.

Sensor/actuator terminal block, 24 A, 250 V, 2716059, DIK 1,5 BU
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Sensor / ActuatorTerminal Block; AWG: 24 - 12; Screw conn; W:6.2mm; blue
Sensor/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG