Phoenix Contact 2202525

Plastic DIN rail enclosure, (L x W x H) 89.7 x 107.6 x 62.2 mm, light gray, 2202525
$ 32.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2202525.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.56%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray

Descriptions

Descriptions of Phoenix Contact 2202525 provided by its distributors.

Plastic DIN rail enclosure, (L x W x H) 89.7 x 107.6 x 62.2 mm, light gray, 2202525
Enclosure, Electronic Housing, Din Rail, Ip20, Din Rail, 89.7 Mm, 107.6 Mm, 62.2 Mm Rohs Compliant: Yes |Phoenix Contact 2202525
ELECTRONIC HOUSING, DIN RAIL, PC, GREY; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 89.7mm; External Width - Metric: 107.6mm; External Depth - Metric: 62.2mm; IP Rating: IP20; Body Co

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG