Phoenix Contact 1985807

Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985807.

IHS

Datasheet9 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.13%

CAD Models

Download Phoenix Contact 1985807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;
TE Connectivity284514-2
Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984617
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 2; 3.5 mm; 1.2 mm; M2; PA
TE Connectivity1546551-2
Conn Terminal Block RCP 2 POS 3.5mm Solder ST Thru-Hole 12A/Contact Frame
Phoenix Contact1988956
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1985807 provided by its distributors.

Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-16, 13.5 A, screw connection, black, 1985807
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Brd, 2Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm2; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V; Block Rohs Compliant: Yes |Phoenix Contact MKDS 1/ 2-3,5 HT BK

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/ 2-3,5 HT BK