Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1984617

Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 2; 3.5 mm; 1.2 mm; M2; PA
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984617.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+45.44%

CAD Models

Download Phoenix Contact 1984617 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;
TE Connectivity284514-2
TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-2
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,2POLE,3.5MM, GREEN,2A,150V, PA
Phoenix Contact1985195
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A Cardboard
Phoenix Contact1984963
Pcb Terminal Block, Ptsa 1,5/ 2-3,5-F; |Phoenix Contact 1984963

Descriptions

Descriptions of Phoenix Contact 1984617 provided by its distributors.

Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 2; 3.5 mm; 1.2 mm; M2; PA
Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
1x2P 10A 300V Green 16~26 Direct Insert 3.5mm 1 2 Plugin,P=3.5mm Screw Terminal Blocks ROHS
PCB TERMINAL BLOCK, PT 2.5/ 5-5.0-H, 2 POTENTIAL, 17.5 A
Phoenix,PT1,5/2-3,5-H,PCBterminal,Phoenix Contact PCBTerminal block COMBICON COMPACT PTseries, 3.5mmPitch, Through-hole, Welding termination, green
Tb, Wire To Board, 2Pos, 26-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact PT 1,5/ 2-3,5-H
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/ 2-3,5-H