Phoenix Contact 1925702

Terminal block; PCB; Plug; Female Sockets; 3 position; 12A; 630V; Push-in
$ 4.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1925702.

Newark

Datasheet6 pages8 years ago

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1776168
Conn Pluggable Terminal Block PL 3 POS 5.08mm Screw ST 12A Cardboard
Phoenix Contact1873210
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact

Descriptions

Descriptions of Phoenix Contact 1925702 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 3 position; 12A; 630V; Push-in
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKC 2,5/ 3-ST-5,08-RF