Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282807-3

Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282807-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page23 years ago
Datasheet8 pages0 years ago
Datasheet12 pages7 years ago

element14 APAC

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-21.73%

CAD Models

Download TE Connectivity 282807-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
Phoenix Contact1823396
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809747
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A; |Buchanan Te Connectivity 796640-3

Descriptions

Descriptions of TE Connectivity 282807-3 provided by its distributors.

Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
Modular Terminal Block, 15A, 2.5Mm2, 1 Row(S), 1 Deck(S)
TERMINAL BLOCK, PLUGGABLE, 3WAYS; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Range: -;
TERMI-BLOK PLUG STACKING 3P.5, Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Plug Wire-to-Board .2" | Part Number: 282807-3 | Internal Number: 282807-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282807-3.