Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1776168

Conn Pluggable Terminal Block PL 3 POS 5.08mm Screw ST 12A Cardboard

$ 3.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776168.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-88.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1873210
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1900895
Conn Terminal Block F 3 POS 5.08mm Screw RA Panel Mount 8A
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact

Descriptions

Descriptions of Phoenix Contact 1776168 provided by its distributors.

Conn Pluggable Terminal Block PL 3 POS 5.08mm Screw ST 12A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MSTB2,5/3-STZ-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks plug, MSTB 2.5/ 3-STZ-5.08series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 3-STZ-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Pull-out aid (STZ11)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 3-STZ-5,08