Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1873210

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1873210.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+23.31%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1900895
Conn Terminal Block F 3 POS 5.08mm Screw RA Panel Mount 8A
Phoenix Contact1826296
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact

Descriptions

Descriptions of Phoenix Contact 1873210 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5.08mm pitch P lug 24-12AWG Spring
Phoenix Contact FKC 2.5/3-STF-5.08 Plug, 3-Pin, 5.08mm Pitch, 630V, Screw, Green
Pluggable Terminal Block, 3, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact FKC 2,5/ 3-STF-5.08
Conn Pluggable Terminal PL 3 POS 5.08mm Push-In ST 12A
Avnet Japan
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 3 POSITION COMBICON CONTROL SERIES
Socket header, 3 pole, pitch 5.08 mm, straight, green, 1873210
Phoenix Contact Printconnectoren FKC 2,5/ 3-STF-5,08 - 1873210
Conn Spring Cage F 3 POS 5.08mm Screw ST Cable Mount 12A
Plug component; 12A; 320 V; Pos: 3; Spring-cage; green
3 Pin,12A, 320V,2.5mm ,Pih:5.08mm,SprgCon,CLR:GN
TERM BLOCK PLUG 3POS STR 5.08MM
FKC 2,5/ 3-STF-5,08 , FKC253STF508
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKC 2,5/ 3-STF-5.08