Phoenix Contact 1851106

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851106.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-49.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1827185
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827761
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381
Phoenix Contact1827033
Plug, Terminal Block; 8 A; 300 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; PA; M2
Weidmuller1971830000
Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box
Conn Eurostyle Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1851106 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8 1 3.81mm Green Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 26-16AWG Spring
PCB,FK-MCP1,5/8-ST-3,81,Phoenix Contact 3.81mm8p , FK-MCP 1.5/ 8-ST-3.81, 320 V
Conn Pluggable Terminal PL 8 POS 3.81mm Push-In ST 8A
Avnet Japan
TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG
8P 8A 160VAC 3.81MM PITCH SPRING-CAGE CONNECTION COMBICON SERIES
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 8 POSITION COMBICON FK-MCP SERIES
TERM BLOCK PLUG 8POS STR 3.81MM FK-MCP1,5/8-ST-3,81
Terminal Blocks 1x8Pin P=3.81mm Free Hanging
Phoenix Contact Printconnectoren FK-MCP 1,5/ 8-ST-3,81 - 1851106
Conn; Term Blk; PCB; Plug; 6; 3.81mm; 26-16 AWG; 8A; 300 V; PA
Socket header, 8 pole, pitch 3.81 mm, straight, green, 1851106
Plug, Free, Spring, 3.81Mm, 8Way; Pitch Spacing:3.81Mm; No. Of Positions:8Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/8-ST-3.81

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/8-ST-3.81
  • FK-MCP1,5/8-ST-3.81