TE Connectivity 284506-8

Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284506-8.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet109 pages19 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-35.49%

CAD Models

Download TE Connectivity 284506-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1725185
Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity1776113-8
Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Phoenix Contact1840421
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863217
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 8; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of TE Connectivity 284506-8 provided by its distributors.

Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
TE Connectivity 284506-8 Terminal Block Plug Female Unshrouded 3 8P
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
CONNECTOR, TERMINAL BLOCK,8 POS,PLUG,SIDE STACKABLE,HEADER,3.50MM
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
8 Position 3.50mm Right Angle Euro Style Terminal Block
TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG; Product Range: -; No. of Contacts: 8Contacts; Pitch Spacing: 3.5mm; Connector Type: Terminal Block, Eurostyle; Connector Mounting: Cable Mount; Wire Size AWG Max: 14AWG; Wire Size AWG Mi
8 POS TERMI-BLOK PLUG STACK 3, Number of Positions: 8 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 8 Plug Wire-to-Board .138" | Part Number: 284506-8 | Internal Number: 284506-8 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284506-8.