Phoenix Contact 1843855

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843855.

Newark

Datasheet8 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+83.21%

CAD Models

Download Phoenix Contact 1843855 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1913989
Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 8; Spring-Cage; 2.5 kV; PBT; 6.5 mm
TE Connectivity284514-8
Header Shrouded 8 Position 3.5 mm Pitch Euro Style Terminal Block
TE Connectivity284512-8
Header Shrouded 8 Position 3.5 mm Pitch Euro Style Terminal Block
Phoenix Contact1844278
Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843664
Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity1986717-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8

Descriptions

Descriptions of Phoenix Contact 1843855 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact 1843855 MC 1,5/ 8-GF-3,5 8 Way PCB Header 8A 3.5mm Flange
Phoenix Contact Printplaat-basiselementen MC 1,5/ 8-GF-3,5 - 1843855
TERMINAL BLOCK, HEADER, 8POS, THT
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
Conn Shrouded HDR 8 POS 3.5mm Solder RA Through Hole Cardboard
Avnet Japan
MC1,5/8-GF-3,5,PCB,,(4 ) 1 8pin 9.2mm*38.35mm*10.65mm
TERM BLOCK HDR 8POS 90DEG 3.5MM
MC 1 5/ 8-GF-3 5 PCB header nominal
Header; 8A; 160 V; Pos: 8; green
Terminal Block, Header, 8Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 8-GF-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 8-GF-3,5