Phoenix Contact 1844278

Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
$ 2.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844278.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.25%

CAD Models

Download Phoenix Contact 1844278 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843664
Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1728000000
Terminal Block, Header, 3.5Mm; |Weidmuller 1728000000.
Weidmuller1729600000
Terminal Block, Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
Weidmuller1728640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/90F 3.5SN BK BX - 1728640000
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)

Descriptions

Descriptions of Phoenix Contact 1844278 provided by its distributors.

Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/8-G-3,5,PCBsocket,Phoenix,MC1,5/8-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch8pPlug-in terminal blocks socket head, MC 1.5/ 8-G-3.5series, 250.0 v, welding
Terminal Block, Header, 8Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 8-G-3,5
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MC 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 8-G-3,5