Phoenix Contact 1843664

Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
$ 2.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843664.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-2.01%

CAD Models

Download Phoenix Contact 1843664 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1728000000
Terminal Block, Header, 3.5Mm; |Weidmuller 1728000000.
Phoenix Contact1844278
Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1729600000
Terminal Block, Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
Weidmuller1728640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/90F 3.5SN BK BX - 1728640000
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)

Descriptions

Descriptions of Phoenix Contact 1843664 provided by its distributors.

Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8 Straight Needle 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
HEADER, VERTICAL, 3.5MM, 8WAY; Pitch Spacing: 3.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MCV; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SV
Buy the Phoenix Contact 1843664 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1843664 is a direct drop-in replacement for existing installations and ships ready for integration.
Pitch mm = 3.5 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.4 / Current Rating A = 8 / Voltage Rating V = 160 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Flammability Rating = UL 94V-0
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG