Phoenix Contact 1843813

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843813.

IHS

Datasheet9 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.32%

CAD Models

Download Phoenix Contact 1843813 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1843622
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843240
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Vertical
Weidmuller1616030000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 4.5SN BK BX - 1616030000
TE Connectivity284506-4
Conn PC Board Terminal Block Plug 4 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD

Descriptions

Descriptions of Phoenix Contact 1843813 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4 Straight Needle 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Th rough Hole Header
Terminal Blocks 1x4Pin P=3.5mm Bending Insert,screw fixation
Phoenix Contact 1843813 MC 1,5/ 4-GF-3,5 4 Way PCB Header 8A 3.5mm Flange
Phoenix Contact Printplaat-basiselementen MC 1,5/ 4-GF-3,5 - 1843813
TERMINAL BLOCK, HEADER, 4POS, THT
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 4 POSITION COMBICON CONTROL SERIES
Conn Shrouded HDR 4 POS 3.5mm Solder RA Through Hole Cardboard
Avnet Japan
MC1,5/4-GF-3,5,PCB,,(4 ) 1 4pin Tin Tin 9.2mm*24.35mm*10.65mm
MINI-COMBICON SERIES THREADED FLANGE PLUG IN PARALLEL TO PCB 4POS 8A 160VAC GREEN PLASTIC HOUSING 3.5MM PITCH
TERM BLOCK HDR 4POS 90DEG 3.5MM
MC 1 5/ 4-GF-3 5 PCB header nominal
Terminal Block, Header, 4Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 4-GF-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 4-GF-3,5