Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1843622

Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843622.

Phoenix Contact

Datasheet13 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+58.60%

CAD Models

Download Phoenix Contact 1843622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1616030000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 4.5SN BK BX - 1616030000
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1843622 provided by its distributors.

Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
4 Pos Terminal Block, 8A, 300V, Through Hole, Green
Phoenix,MCV1,5/4-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks socket head, MCV 1.5/ 4-G-3.5series, 250.0 v, welding
CONNECTOR, HEADER, THT, 3.5MM, 4WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCV; SVHC: No SVHC (15-Jan-2019
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG