Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1843240

Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Vertical
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843240.

Phoenix Contact

Datasheet15 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-67.64%

CAD Models

Download Phoenix Contact 1843240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1843622
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1911033
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1616030000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 4.5SN BK BX - 1616030000
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD

Descriptions

Descriptions of Phoenix Contact 1843240 provided by its distributors.

Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact 1843240 MCV 1,5/ 4-GF-3,5 4 Way Terminal Block Header 8A 3.5mm
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 4 Straight Needle 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
Phoenix,MCV1,5/4-GF-3,5,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 4pin green Through hole mounting 7.25mm*24.3mm*12.6mm
Terminal Block, Header, 4Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 4-GF-3,5
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MCV 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 4-GF-3,5