Phoenix Contact 1843224

Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 160 V, Through Hole Vertical
$ 2.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843224.

Newark

Datasheet7 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-44.10%

CAD Models

Download Phoenix Contact 1843224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843790
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1614160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;
TE Connectivity284514-2
Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block

Descriptions

Descriptions of Phoenix Contact 1843224 provided by its distributors.

Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1843224 MCV 1,5/ 2-GF-3,5 2 Way Terminal Block Header 8A 3.5mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 2POS 8A 160VAC GREEN PLASTIC HOUSING 3.5MM PITCH 7MM LENGTH
Terminal Block, Header, 2Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 2-GF-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 2-GF-3,5