What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1614160000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000

$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1614160000.

IHS

Datasheet1 page24 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-46.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Terminal Block, pcb Mount, recept,2 Contacts, pin Rohs Compliant: Yes |Molex 39501-1002
TE Connectivity284516-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Weidmuller1614240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180G 4.5 SN BK BX - 1614240000

Descriptions

Descriptions of Weidmuller 1614160000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box
TERMINAL BLOCK, PCB, 2 POSITION; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; Conn
TERM BLOCK HDR 2POS 90DEG 3.5MM
PCB plug-in connector (board connection), 3.50 mm, Number of poles: 2, Outgoing elbow: 90° SL 3.50/02/90G 4.5 SN BK BX
Terminal Block, Pcb, 2 Position; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb; Núm. De Filas:1 |Weidmuller 1614160000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER