Phoenix Contact 1843790

Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
$ 2.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843790.

Newark

Datasheet8 pages8 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.94%

CAD Models

Download Phoenix Contact 1843790 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1731471
Terminal Block, Header, Vertical, Through Hole, 2 Position, 3.5 mm, 8 A, 160 V
Weidmuller1614160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
TE Connectivity284514-2
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284514-2

Descriptions

Descriptions of Phoenix Contact 1843790 provided by its distributors.

Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
8A 2 Straight Needle 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 2Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 2-GF-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 2-GF-3,5