Phoenix Contact 1841857

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1841857.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+35.55%

CAD Models

Download Phoenix Contact 1841857 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1841899
D-SUB POWER-SUBCON SERIES SHIELDED W/DISTANCE BOLTS 5POS 8A 250VAC GREEN PLASTIC HOUSING
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 1841857 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
D-SUB POWER-SUBCON SERIES SHIELDED W/DISTANCE BOLTS 3POS 8A 250VAC GREEN PLASTIC HOUSING
Header, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 3, Color: green, Assembly: Soldering
Gender = Plug / D-Sub Connector Type = DE-9 / Termination Type = PCB Pins / Insulator Material = Polyamide (PA) / Voltage Rating - AC V = 250 / Current Rating A = 8 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG