Phoenix Contact 1822655

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822655
$ 1.562
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1822655.

IHS

Datasheet9 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1822655 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1954935
Terminal block; PCB; Header; Male Pins; Shrouded; 4 pos; 12A per pos; 400V; Solder
Phoenix Contact1809267
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1838230000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/04/180G 3.2SN BK BX - 1838230000
Phoenix Contact1809270
In a Pack of 10, Phoenix Contact COMBICON MSBTVA, 3 Way 5.08mm Pitch Pluggable Terminal Block
Weidmuller1780180000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 3.2SN BK BX - 1780180000
Weidmuller1780190000
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9

Descriptions

Descriptions of Phoenix Contact 1822655 provided by its distributors.

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822655
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5.08MM 16AWG 320V 13.5A 3 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG