Weidmuller 1838230000

Weidmuller OMNIMATE SL Terminal Block, Receptacle, 5.08mm Pitch, 4P, 400V, Solder
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1838230000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-26.07%

CAD Models

Download Weidmuller 1838230000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1809267
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809076
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1780180000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 3.2SN BK BX - 1780180000
Weidmuller1780190000
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9
Weidmuller1780200000
Weidmuller OMNIMATE SL Series 4P Pluggable Terminal Block Receptacle 5.08mm Pitch 400V Solder Mount
Phoenix Contact1809270
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1838230000 provided by its distributors.

Weidmuller OMNIMATE SL Terminal Block, Receptacle, 5.08mm Pitch, 4P, 400V, Solder
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/04/180G 3.2SN BK BX - 1838230000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder ST Thru-Hole Box
Pin header, 4 pole, pitch 5.08 mm, straight, black, 1838230000
TERM BLOCK HEADER, 4 POLE, 5.08MM PITCH;
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 4, THT/THR solder connection, Box
TERM BLOCK HDR 4POS VERT 5.08MM
HEADER, 5.08MM, TOP, SMT, 4WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: SL-SMT 5.08 Series; SVHC: No SVHC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1838230000.