Phoenix Contact 1809270

In a Pack of 10, Phoenix Contact COMBICON MSBTVA, 3 Way 5.08mm Pitch Pluggable Terminal Block
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809270.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+42.11%

CAD Models

Download Phoenix Contact 1809270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1775572001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/03/180 1.5SN BK BX - 1775572001
Phoenix Contact1809089
Pluggable Terminal Blocks 3 Pos 5.08mm pitch T hrough Hole Header
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TE Connectivity796635-3
PCB, Terminal Block; Plug; 3 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam

Descriptions

Descriptions of Phoenix Contact 1809270 provided by its distributors.

In a Pack of 10, Phoenix Contact COMBICON MSBTVA, 3 Way 5.08mm Pitch Pluggable Terminal Block
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 3POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/ 3-G-5,08-LR - 1809270
TERMINAL BLOCK, HEADER, 3POS, TH
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 3 POSITION COMBICON MSTBVA SERIES
Conn Shrouded HDR 3 POS 5.08mm Solder ST Through Hole Cardboard
Phoenix Contact COMBICON Control Series Pluggable Terminal Block Receptacle, 5.08mm Pitch 3P, 400V, Screw Mount, Green
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/ 3-G-5,08-LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/ 3-G-5,08-LR