Weidmuller 1780190000

3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1780190000.

Weidmuller

Datasheet9 pages10 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-14.06%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1780180000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 3.2SN BK BX - 1780180000
Weidmuller1838210000
Weidmuller SL Series Terminal Block, 5.08mm Pitch, 2P, Receptacle, 400V, 300V (CSA/UL), Solder, Black
Weidmuller1775522001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/180 1.5SN BK BX - 1775522001
Phoenix Contact1809267
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809076
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded

Descriptions

Descriptions of Weidmuller 1780190000 provided by its distributors.

3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/03/90G 3.2SN BK BX - 1780190000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller 5.08mmpitch3pPlug-in terminal blocks socket head, OMNIMATE SLseries, 400.0 v, welding
Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 3, THT/THR solder connection, Box
TERM BLOCK HDR 3POS 90DEG 5.08MM
Terminal Block Header, 3 Pole, 5.08Mm Pitch; Gender:header; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:through Hole Right Angle; Product Range:sl-Smt 5.08 Series Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER