Phoenix Contact 1805301

MSTBT2, 5/2-STF-5, 08, PCB, Conn Terminal Block F 2 POS 5.08mm Screw RA Panel Mount 12A
$ 2.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805301.

IHS

Datasheet4 pages7 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+74.70%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1873058
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757019
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box
TE Connectivity796861-2
Terminal Block, Pluggable, 2Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796861-2
TE Connectivity284041-2
Conn Terminal Block F 2 POS 5.08mm ST Thru-Hole 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1805301 provided by its distributors.

MSTBT2,5/2-STF-5,08,PCB,Conn Terminal Block F 2 POS 5.08mm Screw RA Panel Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
2 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Phoenix Contact MSTBT 2,5/ 2-STF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBT 2,5/ 2-STF-5,08