Phoenix Contact 1757019

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757019.

Phoenix Contact

Datasheet21 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-10.24%

CAD Models

Download Phoenix Contact 1757019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.487
$ 0.785
$ 0.785
Stock
10,538,127
55,268
55,268
Authorized Distributors
6
4
4
Gender
-
Female
Female
Pitch
5.08 mm
5 mm
5 mm
Number of Positions
2
-
-
Number of Rows
1
-
-
Mount
Cable, Free Hanging
Cable
Cable
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792249
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Phoenix Contact1792757
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V

Descriptions

Descriptions of Phoenix Contact 1757019 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
2 0.2~2.5 1 12~30 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 2POS STR 5.08MM / 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix,MSTB2,5/2-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks, MSTBseries, Tighten the screws
Connection in accreditation with standard EN-VDE Inflammability class accreditation to UL 94 V0 Polyamide Insulating Material Voltage: 300, Amps: 10, AWG: 30-12
Buy the Phoenix Contact 1757019 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1757019 PCB is a direct replacement for maintaining existing installations.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3705353