TE Connectivity 284041-2

Conn Terminal Block F 2 POS 5.08mm ST Thru-Hole 15A/Contact
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284041-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet6 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-35.84%

CAD Models

Download TE Connectivity 284041-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of TE Connectivity 284041-2 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm ST Thru-Hole 15A/Contact
Eurostyle Block Connector, F, 2 POS, 5.08mm Pitch, ST, TH, 15A/Contact, Box
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2POS; Pitch Spacing:5.08mm; No. of Positions:2Positions; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; Wire Size (AWG):30AWG to 12AWG RoHS Compliant: Yes
TERMINAL BLOCK VERTICAL PLUG S Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Plug Wire-to-Board .2" | Part Number: 284041-2 | Internal Number: 284041-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty