Phoenix Contact 1790535

Pluggable Terminal Block, 7, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg
$ 10.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790535.

IHS

Datasheet8 pages5 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+235%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Weidmuller1615750000
WEIDMULLER 1615750000Pluggable Terminal Block, 14 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1615900000
WEIDMULLER 1615900000 Pluggable Terminal Block, 3.5 mm, 14 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1606760000
WEIDMULLER 1606760000 Pluggable Terminal Block, 3.5 mm, 14 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Phoenix Contact1966211
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1952144
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984138
Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard

Descriptions

Descriptions of Phoenix Contact 1790535 provided by its distributors.

Pluggable Terminal Block, 7, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg
Terminal block; PCB; Plug; Female Sockets; 14 position; 8A; 250V; Push-in
Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 7 with 14 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Female header Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1790535 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 3.5 mm Series: DFMC Termination type: Spring Clamp Terminals Poles: 7 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
TERMINAL BLOCK, PLUGGABLE, 7POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 7Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Product Range: DFMC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 7-ST-3,5-LR