Descriptions of Phoenix Contact 1966211 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.5mm pitch P lug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/14-STF-3,5 - 1966211
Socket header, 14 pole, pitch 3.5 mm, straight, green, 1966211
TERM BLOCK PLUG 14POS STR 3.5MM
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 14 POSITION
Phoenix Contact PCB Connector, FMC 1.5/14-STF-3.5, 3.5mm Pitch, 14-Pin Pluggable Terminal Block Header, 320V, Spring, Green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: FMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard