Weidmuller 1606760000

WEIDMULLER 1606760000 Pluggable Terminal Block, 3.5 mm, 14 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1606760000.

Weidmuller

Datasheet20 pages5 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1615900000
WEIDMULLER 1615900000 Pluggable Terminal Block, 3.5 mm, 14 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1638670000
Conn Terminal Block SKT 14 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1966211
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1615750000
WEIDMULLER 1615750000Pluggable Terminal Block, 14 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Phoenix Contact1984138
Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
TE Connectivity / AMP1-796693-4
Conn Terminal Block F 14 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of Weidmuller 1606760000 provided by its distributors.

WEIDMULLER 1606760000 Pluggable Terminal Block, 3.5 mm, 14 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 14, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 14POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 14Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ
PLUG, FLANGE, 3.5MM, FREE, 14WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:14; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER