Phoenix Contact 1777141

Phoenix Contact 1777141 MSTBV 2, 5/ 9-GF-5, 08 9 Way Terminal Header 12A 5.08mm
$ 5.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777141.

Newark

Datasheet9 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-33.70%

CAD Models

Download Phoenix Contact 1777141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757310
Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1755804
Terminal Block, Header, 5.08 mm, 9 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759088
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796949-9
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1546074-9
Conn Terminal Block F 9 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1777141 provided by its distributors.

Phoenix Contact 1777141 MSTBV 2,5/ 9-GF-5,08 9 Way Terminal Header 12A 5.08mm
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole
Terminal Block HDR 9POS VERT 5.08MM
TERMINAL BLOCK, HEADER, 9POS, THT
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 9 POSITION COMBICON MSTBV SERIES
Pin header, 9 pole, pitch 5.08 mm, straight, green, 1777141
MSTBV2,5/9-GF-5,08,PCB,,(4 ) 1 9pin 8.6mm*55.88mm*15.9mm
Phoenix Contact 1777141 PCB 针座
RS APAC
Terminal Block, Header, 9Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:9Positions; Rated Current:12A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 9-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 9-GF-5,08