TE Connectivity 1546074-9

Conn Terminal Block F 9 POS 5.08mm Solder Thru-Hole 17.5A/Contact
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546074-9.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.44%

CAD Models

Download TE Connectivity 1546074-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity796949-9
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-9
Conn Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 9 Circuits
TERMINAL BLOCK, EUROSTYLE, 5.08MM PITCH, HORIZONTAL, PCB HEADER, 9 CIRCUITS
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546074-9 provided by its distributors.

Conn Terminal Block F 9 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 9WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:9Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300
9 POS 5.08MM TERMI-BLOK TOP WI Number of Positions: 9 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 9 Header Wire-to-Board .2" | Part Number: 1546074-9 | Internal Number: 1546074-9 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546074-9 .