TE Connectivity 796949-9

Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796949-9.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-38.09%

CAD Models

Download TE Connectivity 796949-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity796638-9
9Pos 5.08Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796638-9
TE Connectivity282837-9
Conn Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP1546111-9
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 9 Circuits
TERMINAL BLOCK, EUROSTYLE, 5.08MM PITCH, HORIZONTAL, PCB HEADER, 9 CIRCUITS
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 796949-9 provided by its distributors.

Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
PCB terminal, 9 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 796949-9
Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
9 POS TERMI-BLOK PCB MOUNT; Pitch Spacing:5.08mm; No. of Positions:9Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V;
TERMINAL BLOCK, PCB, 9POS, 30-12AWG; Con; TERMINAL BLOCK, PCB, 9POS, 30-12AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:9; Wire Size (AWG):30AWG to 12AWG; Contact Plating:Tin; Contact Material:Brass; Color:Black
9 POS TERMI-BLOK PCB MOUNT Number of Positions: 9 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 9 Header Wire-to-Board .2" | Part Number: 796949-9 | Internal Number: 796949-9 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796949-9 .