Phoenix Contact 1757310

Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
$ 2.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757310.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+11.85%

CAD Models

Download Phoenix Contact 1757310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TERMINAL BLOCK, EUROSTYLE, 5.08MM PITCH, HORIZONTAL, PCB HEADER, 9 CIRCUITS
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V

Descriptions

Descriptions of Phoenix Contact 1757310 provided by its distributors.

Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
Terminal Block, Header, 5.08Mm; |Phoenix Contact MSTBA 2,5/ 9-G-5,08
Phoenix,MSTBA2,5/9-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch9pPlug-in terminal blocks socket head, MSTBA 2.5/ 9-G-5.08series, 400.0 v, welding
TERMINAL BLOCK, HEADER, 9POS, THT; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 9Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 9-G-5,08