Phoenix Contact 1776579

Pluggable Terminal Blocks P=5.08mm 9Pin(1x9) bend cutting tin-plating screw fixation
$ 6.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776579.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-20.39%

CAD Models

Download Phoenix Contact 1776579 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757310
Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1755804
Terminal Block, Header, 5.08 mm, 9 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759088
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796949-9
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1546074-9
Conn Terminal Block F 9 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1776579 provided by its distributors.

Pluggable Terminal Blocks P=5.08mm 9Pin(1x9) bend cutting tin-plating screw fixation
Phoenix Contact 1776579 MSTB 2,5/ 9-GF-5,08 9 Way Terminal Block Header 12A 5.08
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
9 Straight Needle 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
PCB Pluggable Header Male 12A 300V 9-Pos. - MSTB25/9-GF-508
PCB PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 9 POSITION COMBICON CONTROL SERIES
TERMINAL BLOCK, HEADER, 9POS, THT
Conn Shrouded HDR 9 POS 5.08mm Solder RA Through Hole Cardboard
Avnet Japan
Base Strip; Header; 12A; 320V; 9 Pos; MSTB 2; 5/ 9-GF-5; 08
Pin header, 9 pole, pitch 5.08 mm, angled, green, 1776579
MSTB2,5/9-GF-5,08,PCB,,(4 ) 1 9pin 12mm*55.88mm*12.1mm
TERM BLOCK HDR 9POS 90DEG 5.08MM
MSTB 2 5/ 9-GF-5 08 PCB header nominal
Terminal Block, Header, 9Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:9Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 9-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 9-GF-5,08