Phoenix Contact 1733732

Pcb Terminal Block, Gsmkds 3/ 3-7, 62 Rohs Compliant: Yes |Phoenix Contact 1733732
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1733732.

IHS

Datasheet5 pages10 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-52.20%

CAD Models

Download Phoenix Contact 1733732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
Phoenix Contact1731734
PCB Terminal Block [Phoenix Contact] GMKDS 3/ 3-7,62 PCB Terminal Block 4017918026417
Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th Rohs Compliant: Yes |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282861-3
PCB terminal, 3 pole, pitch 7.62 mm, AWG 30-12, 24 A, cage clamp, gray, 282861-3

Descriptions

Descriptions of Phoenix Contact 1733732 provided by its distributors.

Pcb Terminal Block, Gsmkds 3/ 3-7,62 Rohs Compliant: Yes |Phoenix Contact 1733732
Conn PC Terminal Block F 3 POS 7.62mm Solder Thru-Hole 24A
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: GSMKDS 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG